DF10M00
vs
177912-4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
POLARIZED
AMPOWER
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
NOT APPLICABLE
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYAMIDE
POLYAMIDE66
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Material
NOT APPLICABLE
EMI Shielded
NO
Insulator Color
YELLOW
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.181 inch
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
3.96 mm
Compare DF10M00 with alternatives
Compare 177912-4 with alternatives