DF08S vs DF08STR16 feature comparison

DF08S Formosa Microsemi Co Ltd

Buy Now Datasheet

DF08STR16 International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FORMOSA MICROSEMI CO LTD INTERNATIONAL RECTIFIER CORP
Package Description PLASTIC, DFS, 4 PIN R-PDSO-G4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Non-rep Pk Forward Current-Max 30 A 31 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V 800 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 38 1
Rohs Code No
Part Package Code DIP
Pin Count 4
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 0.000005 µA
Terminal Finish TIN LEAD

Compare DF08S with alternatives

Compare DF08STR16 with alternatives