DF06S
vs
DF06S-E3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY SEMICONDUCTORS
Package Description
PLASTIC, DF-S, 4 PIN
R-PDSO-G4
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1.1 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
40
2
Manufacturer Package Code
CASE DFS
Breakdown Voltage-Min
600 V
JESD-609 Code
e3
Peak Reflow Temperature (Cel)
250
Reference Standard
UL RECOGNIZED
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare DF06S with alternatives
Compare DF06S-E3 with alternatives