DF04S vs MB2S feature comparison

DF04S Vishay Dale

Buy Now Datasheet

MB2S SynSemi Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Reach Compliance Code unknown unknown
Base Number Matches 38 29
Rohs Code Yes
Ihs Manufacturer SYNSEMI INC
ECCN Code EAR99
Breakdown Voltage-Min 200 V
Configuration BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
Non-rep Pk Forward Current-Max 35 A
Number of Elements 4
Number of Phases 1
Operating Temperature-Max 150 °C
Output Current-Max 0.5 A
Rep Pk Reverse Voltage-Max 200 V
Surface Mount YES