DF04S vs S1ZB60-4062 feature comparison

DF04S Vishay Semiconductors

Buy Now Datasheet

S1ZB60-4062 Shindengen Electronic Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Package Description MINIATURE, PLASTIC, CASE DFS, 4 PIN R-XDIP-T4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.70
Breakdown Voltage-Min 400 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.05 V
JESD-30 Code R-PDSO-G4 R-XDIP-T4
JESD-609 Code e0 e6
Non-rep Pk Forward Current-Max 50 A 30 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 1 A 0.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V 600 V
Surface Mount YES NO
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 10 1
Operating Temperature-Max 150 °C
Reverse Current-Max 0.00001 µA

Compare DF04S with alternatives

Compare S1ZB60-4062 with alternatives