DF04MTR16PBF vs DF04M/72-E3 feature comparison

DF04MTR16PBF International Rectifier

Buy Now Datasheet

DF04M/72-E3 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP VISHAY SEMICONDUCTORS
Package Description R-PDIP-T4 R-PDIP-T4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code R-PDIP-T4 R-PDIP-T4
Non-rep Pk Forward Current-Max 31 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 1
Pin Count 4
Manufacturer Package Code CASE DFM
Breakdown Voltage-Min 400 V
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN

Compare DF04MTR16PBF with alternatives

Compare DF04M/72-E3 with alternatives