DF02S-G vs DB105S feature comparison

DF02S-G Comchip Technology Corporation Ltd

Buy Now Datasheet

DB105S Gulfsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD GULF SEMICONDUCTOR LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Comchip Technology
Breakdown Voltage-Min 200 V 600 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 200 V 600 V
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 4 22
Package Description PLASTIC, DBS, 4 PIN
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Terminal Form GULL WING
Terminal Position DUAL

Compare DF02S-G with alternatives

Compare DB105S with alternatives