DF01S vs DB102S feature comparison

DF01S Fuji Electric Co Ltd

Buy Now Datasheet

DB102S RFE International Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FUJI ELECTRIC CO LTD RFE INTERNATIONAL INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.4
Compliance Temperature Grade Military: -55C to +125C
Breakdown Voltage-Min 100 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.55 V
JESD-30 Code R-PDSO-G4
Non-rep Pk Forward Current-Max 50 A 40 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 100 V 20 V
Reverse Current-Max 0.00001 µA
Surface Mount YES NO
Terminal Form GULL WING
Terminal Position DUAL
Base Number Matches 1 1
Technology SCHOTTKY

Compare DF01S with alternatives

Compare DB102S with alternatives