DF005S vs DF04STRR16 feature comparison

DF005S Won-Top Electronics Co Ltd

Buy Now Datasheet

DF04STRR16 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD INTERNATIONAL RECTIFIER CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Breakdown Voltage-Min 50 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 30 A 31 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 50 V 400 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 32 1
Package Description R-PDSO-G4
Pin Count 4
HTS Code 8541.10.00.80
Diode Element Material SILICON
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 0.000005 µA
Terminal Form GULL WING
Terminal Position DUAL

Compare DF005S with alternatives

Compare DF04STRR16 with alternatives