DESF-9P-K87
vs
94106-312209
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL ICC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
ITT CANNON
Additional Feature
POLARIZED
Body Breadth
0.508 inch
0.494 inch
Body Depth
0.278 inch
0.987 inch
Body Length
1.213 inch
1.214 inch
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (30)
Contact Finish Termination
MATTE TIN
TIN
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
Contact Pattern
STAGGERED
STAGGERED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYESTER
JESD-609 Code
e3
e3
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number of Rows Loaded
2
2
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
IDC
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.30
Insulator Color
BLACK
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
30u inch
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Compare DESF-9P-K87 with alternatives
Compare 94106-312209 with alternatives