DEPO15P565GTXXXXLF vs DEMAY15PNMCK52 feature comparison

DEPO15P565GTXXXXLF Amphenol Communications Solutions

Buy Now Datasheet

DEMAY15PNMCK52 ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE DIALLYL PHTHALATE
JESD-609 Code e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE AND PANEL
Option GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMATE
Shell Material STEEL BRASS
Shell Size 1/E 1/E
Termination Type SOLDER CRIMP
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style PLUG

Compare DEPO15P565GTXXXXLF with alternatives

Compare DEMAY15PNMCK52 with alternatives