DEP09S467LF vs DE09S464XXXLF feature comparison

DEP09S467LF Amphenol Communications Solutions

Buy Now Datasheet

DE09S464XXXLF Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL ICC
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL GOLD OVER NICKEL/GOLD FLASH OVER PALLADIUM NICKEL
Contact Finish Termination GOLD OVER NICKEL TIN (79) OVER NICKEL (50)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare DEP09S467LF with alternatives

Compare DE09S464XXXLF with alternatives