DEP09P064TXLF vs 77DEH09P1ATNVFM feature comparison

DEP09P064TXLF Amphenol FCi

Buy Now Datasheet

77DEH09P1ATNVFM TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD TE CONNECTIVITY LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination NOT APPLICABLE TIN/LEAD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMIUM TIN
Shell Material STEEL STEEL
Shell Size 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Base Number Matches 2 2
Additional Feature W/ GND TABS,EUROPEAN FOOTPRINT
Body Breadth 0.488 inch
Body Depth 0.518 inch
Body Length 1.209 inch
Body/Shell Style RECEPTACLE
Contact Pattern STAGGERED
Contact Resistance 8.5 mΩ
Contact Style MACHINE SCREW
Dielectric Withstanding Voltage 1000VAC V
Insertion Force-Max 3.336 N
Insulation Resistance 5000000000 Ω
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.1 inch
Mounting Option 1 #4-40
Mounting Option 2 INSERT
Mounting Style RIGHT ANGLE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Rated Current (Signal) 7.5 A
Reference Standard UL
Terminal Length 0.157 inch
Terminal Pitch 2.7432 mm
Withdrawl Force-Min .3892 N

Compare DEP09P064TXLF with alternatives

Compare 77DEH09P1ATNVFM with alternatives