DEMY9SNMC vs 117-RR-E-F-09-S-VF feature comparison

DEMY9SNMC ITT Interconnect Solutions

Buy Now Datasheet

117-RR-E-F-09-S-VF Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308, EMI/RFI SHIELDED TYPE
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Shell Finish CHROMATE CHROMATE
Shell Material BRASS STEEL
Shell Size 1/E 1/E
Termination Type SOLDER CRIMP
Total Number of Contacts 9 9
Base Number Matches 1 1
Contact Finish Mating GOLD (8)/GOLD (20)/GOLD (30) OVER NICKEL
Contact Finish Termination GOLD FLASH/TIN OVER NICKEL
Contact Material NOT SPECIFIED
JESD-609 Code e4/e3
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DEMY9SNMC with alternatives

Compare 117-RR-E-F-09-S-VF with alternatives