DEMY9SNMC vs 1-188444-3 feature comparison

DEMY9SNMC ITT Interconnect Solutions

Buy Now Datasheet

1-188444-3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Category CO2 Kg 4 4
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Additional Feature STANDARD: MIL-C-24308 STANDARD: DIN 41652, ACTION PIN
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO YES
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYESTER
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Shell Finish CHROMATE TIN
Shell Material BRASS STEEL
Shell Size 1/E 1/E
Termination Type SOLDER PRESS FIT
Total Number of Contacts 9 9
Base Number Matches 1 2
Option GENERAL PURPOSE

Compare DEMY9SNMC with alternatives

Compare 1-188444-3 with alternatives