DEMY-7W2PH vs DAL7W2P043A00LF feature comparison

DEMY-7W2PH Cinch Connectivity Solutions

Buy Now Datasheet

DAL7W2P043A00LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS AMPHENOL ICC
Reach Compliance Code compliant compliant
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (30) GOLD OVER NICKEL
Contact Finish Termination GOLD (30) GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED DIALLYL PHTHALATE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL PANEL
Shell Finish ZINC COPPER NICKEL TIN
Shell Material STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Option GENERAL PURPOSE

Compare DEMY-7W2PH with alternatives

Compare DAL7W2P043A00LF with alternatives