DEMX5W1SA197 vs DEL5W1S300A00LF feature comparison

DEMX5W1SA197 ITT Interconnect Solutions

Buy Now Datasheet

DEL5W1S300A00LF Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature SHIELDED
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER POLYETHYLENE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type PANEL BOARD
Shell Finish TIN COPPER TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Material BRASS
JESD-609 Code e4
Option GENERAL PURPOSE

Compare DEMX5W1SA197 with alternatives

Compare DEL5W1S300A00LF with alternatives