DEMS09S4NTLF vs 177DFEF09SAJ4RM8 feature comparison

DEMS09S4NTLF Amphenol Communications Solutions

Buy Now Datasheet

177DFEF09SAJ4RM8 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (8) OVER NICKEL GOLD (118) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD (118) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type WIRE WRAP SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DEMS09S4NTLF with alternatives

Compare 177DFEF09SAJ4RM8 with alternatives