DEMO09P632XLF
vs
77DEH09P1ATNVFM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
AU ON NI
Contact Finish Termination
GOLD OVER NICKEL
TIN/LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYETHYLENE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
Termination Type
WIRE WRAP
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
Base Number Matches
2
2
Additional Feature
W/ GND TABS,EUROPEAN FOOTPRINT
Body Breadth
0.488 inch
Body Depth
0.518 inch
Body Length
1.209 inch
Body/Shell Style
RECEPTACLE
Contact Pattern
STAGGERED
Contact Resistance
8.5 mΩ
Contact Style
MACHINE SCREW
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.1 inch
Mounting Option 1
#4-40
Mounting Option 2
INSERT
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
7.5 A
Reference Standard
UL
Terminal Length
0.157 inch
Terminal Pitch
2.7432 mm
Withdrawl Force-Min
.3892 N
Compare DEMO09P632XLF with alternatives
Compare 77DEH09P1ATNVFM with alternatives