DEMMG5X1SJ vs DCMMY-5W1S feature comparison

DEMMG5X1SJ ITT Interconnect Solutions

Buy Now Datasheet

DCMMY-5W1S Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED DIALLYL PHTHALATE
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL PANEL
Shell Finish CHROMATE CADMIUM
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Contact Finish Mating GOLD (50)
Contact Finish Termination GOLD (50)
Contact Material PHOSPHOR BRONZE
JESD-609 Code e4

Compare DEMMG5X1SJ with alternatives

Compare DCMMY-5W1S with alternatives