DEMM9SS vs 94115-324409 feature comparison

DEMM9SS ITT Interconnect Solutions

Buy Now Datasheet

94115-324409 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL ICC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-C-24308, PANEL MOUNTABLE
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.395 inch 0.335 inch
Body Length 1.213 inch 1.214 inch
Body/Shell Style RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (30)
Contact Finish Termination GOLD OVER NICKEL TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4 e3
MIL Conformance YES NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .112-.124 #4-40
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 1.27 mm
Plating Thickness 50u inch 30u inch
Shell Finish CHROMATE TIN
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Terminal Length 0.183 inch 0.125 inch
Terminal Pitch 2.7432 mm 2.7686 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 8 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Mounting Option 2 STANDOFF
Reference Standard UL

Compare DEMM9SS with alternatives

Compare 94115-324409 with alternatives