DEMM-9P-A159
vs
280-026P1S9Z2NNA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Factory Lead Time
18 Weeks
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Finish Termination
NOT APPLICABLE
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Resistance
7.5 mΩ
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Durability
500 Cycles
500 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulator Color
BLACK
Insulator Material
PCT-POLYESTER/POLYETHYLENE
THERMOSET
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .12
#4-40
Mounting Type
CABLE
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-55 °C
-65 °C
Option
GENERAL PURPOSE
WATERPROOF
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
Shell Finish
NICKEL
GOLD
Shell Material
STEEL
ALUMINUM ALLOY
Shell Size
1/E
1/E
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
1
Pbfree Code
Yes
Additional Feature
LOW PROFILE
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
1.213 inch
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Insulation Resistance
5000000000 Ω
JESD-609 Code
e4
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.84 mm
Terminal Length
0.125 inch
Terminal Pitch
2.74 mm
Compare DEMM-9P-A159 with alternatives
Compare 280-026P1S9Z2NNA with alternatives