DEMAMY-9P
vs
17HTN-E-P-4R-1-C
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ITT CANNON
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
28 Weeks
Additional Feature
STANDARD: MIL-C-24308
CLOSED BACK
Body Breadth
0.494 inch
0.494 inch
Body Depth
0.187 inch
0.477 inch
Body Length
1.213 inch
1.214 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
GOLD (10) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
TIN LEAD (200) OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
COPPER ALLOY
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
55 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
600VDC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Color
GREEN
BLACK
Insulator Material
GLASS FILLED DIALLYL PHTHALATE
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
e0
MIL Conformance
YES
NO
Mating Contact Pitch
0.108 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .087-.098
#4-40
Mounting Option 2
FLOAT MOUNT
THREADED
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Plating Thickness
50u inch
10u inch
Rated Current (Signal)
5 A
5 A
Shell Finish
CHROMATE
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Termination Type
CRIMP
SOLDER
Total Number of Contacts
9
9
Wire Size-Max
18 AWG
Wire Size-Min
30 AWG
Base Number Matches
10
3
ECCN Code
EAR99
HTS Code
8536.69.40.30
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Style
RIGHT ANGLE
Number Of PCB Rows
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
UL Flammability Code
94V-0
Compare DEMAMY-9P with alternatives
Compare 17HTN-E-P-4R-1-C with alternatives