DEMA-9S-F0 vs 280-019S1S9JFT feature comparison

DEMA-9S-F0 ITT Interconnect Solutions

Buy Now Datasheet

280-019S1S9JFT Glenair Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON GLENAIR INC
Reach Compliance Code compliant not_compliant
Factory Lead Time 15 Weeks
Additional Feature COMPATIBLE CONTACTS: 031-1007-000; 031-1007-001; 031-1007-004
Body Breadth 0.494 inch 0.494 inch
Body Depth 0.189 inch 0.484 inch
Body Length 1.213 inch 1.213 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Finish Termination GOLD OVER NICKEL Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Durability 200 Cycles
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED DIALLYL PHTHALATE THERMOSET
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.108 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .12 #4-40 UNC-2A
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE WATERPROOF
Rated Current (Signal) 7.5 A 7.5 A
Reference Standard UL
Shell Finish CHROMATE CADMIUM YELLOW CHROMATE
Shell Material STEEL ALUMINUM ALLOY
Shell Size 1/E 1/E
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
UL Flammability Code 94V-0
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 28 AWG 24 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Insulation Resistance 5000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 SCREWLOCKS
Plating Thickness 50u inch

Compare DEMA-9S-F0 with alternatives

Compare 280-019S1S9JFT with alternatives