DEM9PX vs DEM-9PS feature comparison

DEM9PX ITT Interconnect Solutions

Buy Now Datasheet

DEM-9PS Cinch Connectivity Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant unknown
Additional Feature PANEL MOUNT RIGHT ANGLE ALSO AVAILABLE
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CHROMATE ZINC
Shell Material STEEL STEEL
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 3 2

Compare DEM9PX with alternatives

Compare DEM-9PS with alternatives