DEM9P543N
vs
WD9P2C5AT70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
GOLD FLASH OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
7.3 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
MIL Conformance
NO
NO
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
155 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
7.5 A
7.5 A
Reference Standard
UL
UL, CSA
Shell Finish
CADMIUM
ZINC
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.157 inch
0.135 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
2
1
Body Breadth
0.83 inch
Body Depth
0.352 inch
Body Length
1.55 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Termination
GOLD FLASH OVER NICKEL
Dielectric Withstanding Voltage
1000VAC V
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
Mounting Option 2
JACKSCREW
Plating Thickness
FLASH inch
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Compare DEM9P543N with alternatives
Compare WD9P2C5AT70 with alternatives