DEM09PN
vs
DAM15PK87
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
ITT CANNON
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
AU ON NI
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
PANEL
PANEL
Operating Temperature-Max
155 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
9
15
UL Flammability Code
94V-0
Base Number Matches
2
1
Rohs Code
Yes
Samacsys Manufacturer
ITT CANNON
Body Breadth
0.494 inch
Body Depth
0.39 inch
Body Length
1.539 inch
Body/Shell Style
RECEPTACLE
Contact Design
PREASSEM CONN
Contact Finish Termination
GOLD
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insulator Material
POLYESTER
Manufacturer Series
D*M
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Number of Rows Loaded
2
Rated Current (Signal)
5 A
Reference Standard
UL
Reliability
COMMERCIAL
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Compare DEM09PN with alternatives
Compare DAM15PK87 with alternatives