DEM-5W1S
vs
DEM-5W1ST
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ITT CANNON
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.186 inch
|
|
Body Length |
1.213 inch
|
1.213 inch
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
10 mΩ
|
2.7 mΩ
|
Contact Style |
RND PIN-SKT
|
HYBRID
|
Dielectric Withstanding Voltage |
500VAC V
|
1250VAC V
|
Durability |
50 Cycles
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
Insulator Color |
BLACK
|
GREEN
|
Insulator Material |
PCT-POLYESTER/POLYETHYLENE
|
DIALLYL PHTHALATE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
HOLE .120
|
HOLE .125-.137
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
FLASH inch
|
20u inch
|
Rated Current (Signal) |
7.5 A
|
5 A
|
Reference Standard |
UL
|
|
Shell Finish |
YELLOW CHROMATE
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
1/E
|
|
Termination Type |
SOLDER
|
SOLDER LUG
|
Total Number of Contacts |
5
|
5
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
8 AWG
|
|
Wire Size-Min |
26 AWG
|
|
Base Number Matches |
3
|
2
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Arrangement |
|
S4C1
|
Contact Finish Mating |
|
AU ON NI
|
Contact Material |
|
BRASS
|
Insertion Force-Max |
|
3.336 N
|
Insulation Resistance |
|
5000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Withdrawl Force-Min |
|
.1946 N
|
|
|
|