DEM-5W1P-1A7N-K87 vs DEMY5W1PNMC feature comparison

DEM-5W1P-1A7N-K87 ITT Interconnect Solutions

Buy Now Datasheet

DEMY5W1PNMC ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Factory Lead Time 32 Weeks
Additional Feature COMPATIBLE CONTACT: DM53745-120, EMI/RFI SHIELDED, PANEL MOUNT
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER DIALLYL PHTHALATE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD PANEL
Option GENERAL PURPOSE
Shell Finish TIN CHROMATE
Shell Material STEEL BRASS
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0
Base Number Matches 1 1

Compare DEM-5W1P-1A7N-K87 with alternatives

Compare DEMY5W1PNMC with alternatives