DEM-5P1P-1APN-K87 vs DEME5W1PNMBOL4FR163 feature comparison

DEM-5P1P-1APN-K87 ITT Interconnect Solutions

Buy Now Datasheet

DEME5W1PNMBOL4FR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
Additional Feature EMI/RFI SHIELDED
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE PLASTIC
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL COPPER ALLOY
Shell Size 1/E 1/E
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body/Shell Style PLUG

Compare DEM-5P1P-1APN-K87 with alternatives

Compare DEME5W1PNMBOL4FR163 with alternatives