DE5516AH-300 vs AT28C16-30DM/883 feature comparison

DE5516AH-300 LSI Corporation

Buy Now Datasheet

AT28C16-30DM/883 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEEQ TECHNOLOGY INC ATMEL CORP
Package Description DIP, DIP24,.6 DIP, DIP24,.6
Reach Compliance Code unknown compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
kg CO2e/kg 12
Average Weight (mg) 5781.95
CO2e (mg) 69383.402
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Access Time-Max 300 ns 300 ns
Additional Feature AUTOMATIC WRITE AUTOMATIC WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 100000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-GDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Memory Density 16384 bit 16384 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 2KX8 2KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology NMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Toggle Bit NO NO
Write Cycle Time-Max (tWC) 2 ms 1 ms
Base Number Matches 1 1
Pbfree Code No
Part Package Code DIP
Pin Count 24
Candidate List Date 2016-06-20
Length 32.15 mm
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.72 mm
Standby Current-Max 0.003 A
Supply Current-Max 0.045 mA
Width 15.24 mm

Compare DE5516AH-300 with alternatives

Compare AT28C16-30DM/883 with alternatives