DE2E3KY472MN3AM02 vs DE2E3KY472MA2BM01 feature comparison

DE2E3KY472MN3AM02 Murata Manufacturing Co Ltd

Buy Now Datasheet

DE2E3KY472MA2BM01 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 3920 , 3920
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Additional Feature RATED AC VOLTAGE (V): 250 RATED AC VOLTAGE (V): 250
Capacitance 0.0047 µF 0.0047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material CERAMIC CERAMIC
Height 5 mm 5 mm
JESD-609 Code e2 e2
Length 10 mm 10 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style RADIAL RADIAL
Packing Method AMMO PACK BULK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 250 V 250 V
Size Code 3920 3920
Surface Mount NO NO
Temperature Characteristics Code E E
Temperature Coefficient -55/+20% ppm/°C -55/+20% ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Pitch 7.5 mm 5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 2 2
Total Weight 532.75
Category CO2 Kg 3.7
CO2 1971.1750000000002
Compliance Temperature Grade Other: -25C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 11099-02-8
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b

Compare DE2E3KY472MN3AM02 with alternatives

Compare DE2E3KY472MA2BM01 with alternatives