DE2E3KY102MN3AM02
vs
DE2E3KY102MA2BM01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
, 2820
|
, 2820
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.23.00.60
|
8532.23.00.60
|
Samacsys Manufacturer |
Murata Electronics
|
Murata Electronics
|
Additional Feature |
RATED AC VOLTAGE (V): 250
|
RATED AC VOLTAGE (V): 250
|
Capacitance |
0.001 µF
|
0.001 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Diameter |
7 mm
|
7 mm
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
5 mm
|
5 mm
|
JESD-609 Code |
e2
|
e2
|
Length |
7 mm
|
7 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
No
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
RADIAL
|
RADIAL
|
Packing Method |
AMMO PACK
|
BULK
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
250 V
|
250 V
|
Size Code |
2820
|
2820
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
E
|
E
|
Temperature Coefficient |
-55/+20% ppm/°C
|
-55/+20% ppm/°C
|
Terminal Finish |
TIN COPPER
|
TIN COPPER
|
Terminal Pitch |
7.5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
5 mm
|
5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare DE2E3KY102MN3AM02 with alternatives
Compare DE2E3KY102MA2BM01 with alternatives