DE1B3RA221KJ4BN01F vs DE2B3SA221KA2BT01F feature comparison

DE1B3RA221KJ4BN01F Murata Manufacturing Co Ltd

Buy Now Datasheet

DE2B3SA221KA2BT01F Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Factory Lead Time 10 Weeks 10 Weeks
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6 mm 6 mm
Dielectric Material CERAMIC CERAMIC
Height 6 mm 6 mm
Length 6 mm 6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer YES YES
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 250 V 250 V
Surface Mount NO NO
Temperature Characteristics Code B B
Temperature Coefficient 10% ppm/°C 10% ppm/°C
Terminal Pitch 10 mm 5 mm
Terminal Shape WIRE WIRE
Width 5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e2
Terminal Finish Tin/Copper (Sn/Cu)