DDZ9709-13 vs MMSZ4709T1T3 feature comparison

DDZ9709-13 Diodes Incorporated

Buy Now Datasheet

MMSZ4709T1T3 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC MOTOROLA INC
Package Description GREEN, PLASTIC PACKAGE-2 R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 2

Compare DDZ9709-13 with alternatives

Compare MMSZ4709T1T3 with alternatives