DDZ9696S-7
vs
BZM55C9V1-TR3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DIODES INC
TELEFUNKEN MICROELECTRONICS GMBH
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
6.6%
Working Test Current
0.05 mA
5 mA
Base Number Matches
1
3
Dynamic Impedance-Max
10 Ω
Compare DDZ9696S-7 with alternatives