DDZ9683-7 vs JAN1N4372AUR-1 feature comparison

DDZ9683-7 Diodes Incorporated

Buy Now Datasheet

JAN1N4372AUR-1 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description R-PDSO-G2 MELF-2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks 20 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 20 mA
Base Number Matches 1 1
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Dynamic Impedance-Max 29 Ω
JEDEC-95 Code DO-213AA
Reference Standard MIL-19500
Reverse Current-Max 30 µA
Reverse Test Voltage 1 V

Compare DDZ9683-7 with alternatives

Compare JAN1N4372AUR-1 with alternatives