DDV50P467CTXLF vs DDMN50P664MTXLF feature comparison

DDV50P467CTXLF Amphenol Communications Solutions

Buy Now Datasheet

DDMN50P664MTXLF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL FCI ASIA PTE LTD
Package Description LEAD FREE LEAD FREE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (16) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination MATTE TIN OVER NICKEL GOLD FLASH
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE POLYETHYLENE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC TIN/ZINC CHROMIUM
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 2
Pbfree Code Yes
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DDV50P467CTXLF with alternatives

Compare DDMN50P664MTXLF with alternatives