DDUE-50ST
vs
023274
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
PROVERTHA CONNECTORS CABLES & SOLUTIONS GMBH
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
COMPATIBLE CONTACTS: 030-1953-000; 030-1953-030, PANEL MOUNTABLE
|
STANDARDS: DIN 41652, IEC 807-3
|
Body Breadth |
0.605 inch
|
0.492 inch
|
Body Length |
2.635 inch
|
2.638 inch
|
Body/Shell Style |
SOCKET
|
SOCKET
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Design |
STRIP OR LOOSE
|
|
Contact Finish Mating |
AU ON NI
|
NOT SPECIFIED
|
Contact Finish Termination |
GOLD FLASH
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
2.7 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
YES
|
Dielectric Withstanding Voltage |
1000VAC V
|
1400VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
YES
|
Insertion Force-Max |
3.336 N
|
|
Insulation Resistance |
5000000000 Ω
|
100000000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
|
Mating Contact Row Spacing |
0.112 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
CLINCH NUT
|
RIVET
|
Mounting Type |
CABLE
|
BOARD AND PANEL
|
Number of Rows Loaded |
3
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL
|
UL, CSA
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
|
Shell Size |
5/D
|
5/D
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
50
|
50
|
UL Flammability Code |
94V-0
|
94V-0
|
Wire Size-Max |
20 AWG
|
|
Wire Size-Min |
24 AWG
|
|
Withdrawl Force-Min |
.1946 N
|
|
Base Number Matches |
2
|
2
|
Body Depth |
|
0.57 inch
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.8448 mm
|
Terminal Length |
|
0.157 inch
|
Terminal Pitch |
|
2.7432 mm
|
|
|
|
Compare DDUE-50ST with alternatives
Compare 023274 with alternatives