DDU-222C-100
vs
DDU222F-150M
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DATA DELAY DEVICES INC
|
DATA DELAY DEVICES INC
|
Part Package Code |
SIP
|
SIP
|
Package Description |
SIP-8
|
SIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MIN. FAN OUT OF 10 LSTTL LOADS
|
|
Family |
HC/UH
|
F/FAST
|
JESD-30 Code |
R-XSIP-T8
|
R-XSIP-T8
|
Logic IC Type |
ACTIVE DELAY LINE
|
ACTIVE DELAY LINE
|
Number of Functions |
1
|
1
|
Number of Taps/Steps |
5
|
5
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
SIP
|
SIP
|
Package Equivalence Code |
SIP8,.06
|
SIP8,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC) |
10 mA
|
|
Programmable Delay Line |
NO
|
NO
|
Prop. Delay@Nom-Sup |
100 ns
|
150 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
7.62 mm
|
9.525 mm
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Total Delay-Nom (td) |
100 ns
|
150 ns
|
Width |
5.08 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DDU-222C-100 with alternatives
Compare DDU222F-150M with alternatives