DDTD143TC vs DTD143TSTP feature comparison

DDTD143TC Diodes Incorporated

Buy Now Datasheet

DTD143TSTP ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 IN-LINE, R-PSIP-T3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTOR DIGITAL
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Base Number Matches 4 1
Part Package Code SC-72
Transistor Application SWITCHING
VCEsat-Max 0.3 V

Compare DDTD143TC with alternatives

Compare DTD143TSTP with alternatives