DDTC144EE-7-F
vs
DTC144EEBHZGTL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
ROHM CO LTD
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
ROHM Semiconductor
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT IN BIAS RESISTANCE RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
68
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
Base Number Matches
1
1
Package Description
SMALL OUTLINE, R-PDSO-F3
Date Of Intro
2016-08-01
Reference Standard
AEC-Q101
Transistor Application
SWITCHING
Compare DDTC144EE-7-F with alternatives
Compare DTC144EEBHZGTL with alternatives