DDO47W1300H30LF vs CBM47W1M37000S feature comparison

DDO47W1300H30LF Amphenol FCi

Buy Now Datasheet

CBM47W1M37000S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE GLASS FILLED POLYESTER
MIL Conformance NO YES
Mixed Contacts YES YES
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 47 47
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Additional Feature STANDARD: IEC 807-2, PANEL MOUNT, SHIELDED CONTACT: 1
Contact Finish Mating POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Material COPPER ALLOY
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare DDO47W1300H30LF with alternatives

Compare CBM47W1M37000S with alternatives