DDN50P864HXLF vs HDC50M5B3000-50 feature comparison

DDN50P864HXLF Amphenol Communications Solutions

Buy Now Datasheet

HDC50M5B3000-50 Amphenol Positronic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMPHENOL ICC POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD (50) OVER COPPER
Contact Finish Termination MATTE TIN OVER NICKEL GOLD (50) OVER COPPER
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material POLYETHYLENE GLASS FILLED DIALLYL PHTHALATE
JESD-609 Code e3 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD BOARD AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish ZINC ZINC
Shell Material STEEL STEEL/BRASS
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.605 inch
Body Depth 0.507 inch
Body Length 2.626 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 HOLE 0.028
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Number Of Connectors ONE
Number Of PCB Rows 3
Number of Rows Loaded 3
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.84 mm
Rated Current (Signal) 18 A
Terminal Pitch 2.77 mm

Compare DDN50P864HXLF with alternatives

Compare HDC50M5B3000-50 with alternatives