DDMY50S vs 777-SD-D-H-50-S-OL2-RM5 feature comparison

DDMY50S ITT Interconnect Solutions

Buy Now Datasheet

777-SD-D-H-50-S-OL2-RM5 Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 23 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Body Breadth 0.605 inch 0.605 inch
Body Depth 0.186 inch
Body Length 2.635 inch 2.64 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating GOLD OVER NICKEL GOLD (15) OVER NICKEL
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier TIN LEAD (100) OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 55 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1700VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color GREEN
Insulator Material POLYESTER GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e0
MIL Conformance NO YES
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.078 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .087-.098 #4-40
Mounting Option 2 FLOAT MOUNT INSERT
Mounting Type PANEL BOARD
Number of Rows Loaded 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 5 A 5 A
Shell Finish CHROMATE TIN
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Terminal Length 0.234 inch 0.157 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Wire Size-Max 20 AWG
Base Number Matches 77 2
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Style STRAIGHT
Plating Thickness 15u inch
Reference Standard UL

Compare 777-SD-D-H-50-S-OL2-RM5 with alternatives