DDMV24W7S443 vs DDME24W7SNMBF179AFR163 feature comparison

DDMV24W7S443 Amphenol Communications Solutions

Buy Now Datasheet

DDME24W7SNMBF179AFR163 ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Body/Shell Style SOCKET RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts YES YES
Option GENERAL PURPOSE
Shell Finish CADMIUM TIN
Shell Material STEEL COPPER ALLOY
Shell Size 5/D 5/D
Termination Type WIRE WRAP WIRE WRAP
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Insulator Material PLASTIC
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type PANEL

Compare DDMV24W7S443 with alternatives

Compare DDME24W7SNMBF179AFR163 with alternatives