DDMS50S032GTLF vs SD50F1202000 feature comparison

DDMS50S032GTLF Amphenol FCi

Buy Now Datasheet

SD50F1202000 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD POSITRONIC INDUSTRIES INC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN/ZINC CHROMIUM ZINC
Shell Material STEEL STEEL
Shell Size 5/D 5/D
Termination Type SOLDER CRIMP
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Body Breadth 0.605 inch
Body Depth 0.473 inch
Body Length 2.635 inch
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 HOLE 0.154
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 3
Rated Current (Signal) 7.5 A

Compare DDMS50S032GTLF with alternatives

Compare SD50F1202000 with alternatives