DDMMZ24H7PN
vs
CQDME24W7P
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ITT CANNON
TRI-STAR ELECTRONICS INTERNATIONAL INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD: MIL-C-24308, PANEL MOUNT
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYESTER
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
BOARD
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CHROMATE
Shell Material
STEEL
Shell Size
5/D
5/D
Termination Type
SOLDER
CRIMP
Total Number of Contacts
24
24
UL Flammability Code
94V-0
Base Number Matches
1
2
Contact Finish Mating
PALLADIUM
Contact Finish Termination
PALLADIUM
JESD-609 Code
e4
Compare DDMMZ24H7PN with alternatives
Compare CQDME24W7P with alternatives