DDMMY50SSNMB-K52 vs 717DFDG50SAM4VFM2 feature comparison

DDMMY50SSNMB-K52 ITT Interconnect Solutions

Buy Now Datasheet

717DFDG50SAM4VFM2 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-24308 STANDARD: MIL-C-24308
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYETHYLENE
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type PANEL BOARD
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 5/D 5/D
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Base Number Matches 1 1
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE
UL Flammability Code 94V-0

Compare DDMMY50SSNMB-K52 with alternatives

Compare 717DFDG50SAM4VFM2 with alternatives