DDMME-43W2PB vs CBM43W2M0000S feature comparison

DDMME-43W2PB Cinch Connectivity Solutions

Buy Now Datasheet

CBM43W2M0000S Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS POSITRONIC INDUSTRIES INC
Reach Compliance Code compliant unknown
Body/Shell Style PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Finish Termination GOLD (50) POWER-GOLD FLASH OVER NICKEL; SIGNAL-GOLD FLASH OVER NICKEL/GOLD (50) OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO YES
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED POLYESTER
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type BOARD AND PANEL CABLE
Shell Finish CADMIUM
Shell Material STEEL STAINLESS STEEL
Shell Size 5/D 5/D
Termination Type SOLDER CRIMP/SOLDER
Total Number of Contacts 43 43
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature STANDARD: IEC 807-2, COMPATIBLE CONTACTS: MS4008D; MS4012D; MC4101D; MS4820D; MS4920D, SHIELDED CONTACTS: 2, PANEL MOUNT
Option GENERAL PURPOSE

Compare DDMME-43W2PB with alternatives

Compare CBM43W2M0000S with alternatives